The MAX8808ZETA-T is an industrial temperature, single channel power management IC from Maxim. It operates over a supply voltage range of 4.25V to 6.5V and has a maximum operating temperature of 85 degrees Celsius. The device is available in an 8-pin HVSON package and features a single channel configuration. It is suitable for use in a variety of applications requiring industrial temperature operation and a compact package.
Sign in to ask questions about the Maxim MAX8808ZETA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8808ZETA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.25 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8808ZETA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.