
The MAX8810AETM+T is a single output linear regulator with an output voltage of 1.6V. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. This device is RoHS compliant and lead free. The MAX8810AETM+T is suitable for a variety of applications requiring a stable and efficient voltage supply.
Sign in to ask questions about the Maxim MAX8810AETM+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8810AETM+T technical specifications.
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX8810A |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8810AETM+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.