
High-efficiency (97%) boost converter IC with adjustable or fixed 5V output, capable of delivering up to 1A output current. Features a wide input voltage range from 1.2V to 5.5V and a maximum output voltage of 5V. Designed for surface mount applications with a compact 3.1mm x 3.1mm x 0.75mm TDFN package. Operates across a temperature range of -40°C to 85°C and includes a synchronous rectifier for enhanced performance. RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Maxim MAX8815AETB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8815AETB+T technical specifications.
| Efficiency | 97% |
| Height | 0.75mm |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX8815A |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8815AETB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
