Maxim MAX8815AEVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | True Shutdown™ |
| RoHS | Compliant |
No datasheet is available for this part.