The MAX8819AETI+ is a single-cell Li-ion charger IC with a maximum input voltage of 5.5V and a maximum output voltage of 24V. It can supply a maximum of 400mA and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and available in a surface mount package. It has a maximum charge current of 860mA and an operating supply current of 1.33mA.
Sign in to ask questions about the Maxim MAX8819AETI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8819AETI+ technical specifications.
| Max Charge Current | 860mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.1V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 1.33mA |
| Output Current | 400mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX8819A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8819AETI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.