
Surface mount charge pump IC featuring an inverting logic function. This component provides a fixed output voltage ranging from -0.5V to -4.9V with a maximum output current of 4mA. Operating with an input voltage between 2.5V and 5.5V, it offers a nominal output voltage of -2V. The device is housed in a 10-pin uMAX package with dimensions of 3.05mm x 3.05mm x 0.95mm and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX881REUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX881REUB+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -500mV |
| Min Output Voltage | -4.9V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | -2V |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Current | 4mA |
| Output Type | Fixed |
| Output Voltage | 6.1V |
| Packaging | Rail/Tube |
| Power Dissipation | 444mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX881REUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
