The MAX8821ETI+T is a 6-channel charge pump LED driver from Maxim, operating at a frequency of 1MHz. It is designed to handle a maximum power dissipation of 2.286W and is suitable for surface mount applications. The device is rated for a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is not designed for radiation hardening and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX8821ETI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8821ETI+T technical specifications.
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.286W |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8821ETI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.