The MAX8822ETE+T is a 4-channel charge pump LED driver from Maxim, designed for surface mount applications. It operates at a maximum supply voltage of 5.5V and features PWM dimming with a maximum frequency of 1MHz. The device is capable of delivering 24mA of output current per channel at an output voltage of 5V. The MAX8822ETE+T is RoHS compliant and suitable for use in environments with operating temperatures ranging from -40°C to 85°C.
Maxim MAX8822ETE+T technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.177W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current per Channel | 24mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
No datasheet is available for this part.