
The MAX8840EYT27+ is a 1.8V fixed linear voltage regulator with an output current of 150mA. It has a reference voltage of 1.225V and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Maxim MAX8840EYT27+ technical specifications.
| Accuracy | 2% |
| Input Bias Current | 220uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 1.68W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.