The MAX8844YETD+T is a surface mount battery management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of up to 28V and draws an operating supply current of 20uA. The IC provides an output current of up to 505mA and an output voltage of 4.2V. It is packaged in a tape and reel format and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX8844YETD+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8844YETD+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 28V |
| Output Current | 505mA |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8844YETD+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
