
Adjustable positive linear voltage regulator IC, surface mountable in an 8-pin SOIC package. Features a maximum output current of 200mA, with a dropout voltage of 320mV. Operates with an input voltage range from 2.7V to 11.5V, providing an adjustable output voltage from 1.25V up to 11V. Offers low quiescent current of 25µA and input bias current of 11µA. RoHS compliant and lead-free.
Sign in to ask questions about the Maxim MAX884CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX884CSA+ technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 320mV |
| Height | 1.5mm |
| Input Bias Current | 11uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 11.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Max Output Voltage | 11V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX884CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
