
The MAX884EPA+ is a linear voltage regulator with a fixed output voltage of 11V and a maximum output current of 200mA. It has a dropout voltage of 320mV and a maximum power dissipation of 727mW. The device is packaged in a DIP package and is suitable for operation over a temperature range of -40°C to 85°C. It is RoHS compliant and available in a package quantity of 50 units.
Sign in to ask questions about the Maxim MAX884EPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX884EPA+ technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 320mV |
| Input Bias Current | 11uA |
| Max Input Voltage | 11.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 727mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 11V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX884EPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
