Fixed Positive LDO Regulator, 2 Output, PDSO16, 0.150 INCH, SOIC-16
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 11.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.05 |
| Output Voltage1-Max | 3.3 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |