The MAX8863TMUK/PR3-T is a 3.15V linear voltage regulator with a maximum output current of 0.12A. It is packaged in a SOT-23, 5 PIN package and has a maximum operating temperature of 150°C. The regulator has a nominal output voltage of 3.15V and a maximum dropout voltage of 0.12V. It is suitable for use in a variety of applications requiring a stable voltage supply.
Maxim MAX8863TMUK/PR3-T technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.205 |
| Output Voltage1-Max | 6.5 |
| Output Current1-Max | 0.12 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.15 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8863TMUK/PR3-T to view detailed technical specifications.
No datasheet is available for this part.