The MAX8865SEUA-T is a dual output linear voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It has two outputs, each with a minimum voltage of 2.74V and a maximum voltage of 2.93V, and a maximum output current of 0.1A. The device is packaged in an 8-pin UMAX package and has a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.74 |
| Output Voltage1-Max | 2.93 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |