The MAX8865TEUA-T is a dual linear regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It provides two outputs with a minimum voltage of 3.05V and a maximum voltage of 3.26V, and a maximum output current of 0.1A. The device is packaged in an 8-pin UMAX package and has a maximum operating temperature of 150°C.
Sign in to ask questions about the Maxim MAX8865TEUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8865TEUA-T technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.05 |
| Output Voltage1-Max | 3.26 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8865TEUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.