Dual-output, positive adjustable linear voltage regulator IC with a 100mA maximum output current per channel. Features a wide input voltage range of 2.5V to 5.5V and an adjustable output voltage from 1.25V to 5.5V. Operates with a low input bias current of 145µA and a quiescent current of 270µA. Packaged in a lead-free, RoHS-compliant UMAX surface-mount case, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Maxim MAX8866REUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8866REUA+ technical specifications.
| Package/Case | UMAX |
| Input Bias Current | 145uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 270uA |
| Radiation Hardening | No |
| Reference Voltage | 1.288V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8866REUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
