The MAX8866REUA-T is a dual output linear voltage regulator from Maxim. It has 8 terminals with dual terminal positions and is packaged in an 8-pin UMAX package. The device operates within a temperature range of -40°C to 150°C and has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. The output voltage range is from 2.7V to 2.89V with a maximum output current of 100mA.
Maxim MAX8866REUA-T technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.7 |
| Output Voltage1-Max | 2.89 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.