Dual-output, positive adjustable linear voltage regulator IC with a 100mA output current capability. Features a low dropout voltage of 55mV and operates from a 2.5V to 5.5V input range, providing adjustable output voltages from 1.25V up to 5.5V. This surface-mount component in a UMAX package offers a quiescent current of 270uA and an input bias current of 145uA. Designed for a wide operating temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Maxim MAX8866TEUA+ technical specifications.
| Package/Case | UMAX |
| Dropout Voltage | 55mV |
| Input Bias Current | 145uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 270uA |
| Radiation Hardening | No |
| Reference Voltage | 1.288V |
| RoHS Compliant | Yes |
| RoHS | Compliant |