Fixed positive LDO regulator with a 3.2V nominal output voltage. Features a 0.12V maximum dropout voltage and a 0.15A maximum output current. Operates from a 2.5V to 5.5V input voltage range. This 5-terminal CMOS device is housed in a SOT-23 (PDSO5) package. Offers a 3.2V output voltage tolerance and a maximum operating temperature of 85°C.
Sign in to ask questions about the Maxim MAX8868EUK32-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8868EUK32-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.104 |
| Output Voltage1-Max | 3.264 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.165 |
| Output Voltage1-Nom | 3.2 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0071 |
| Load Regulation-Max | 0.151 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8868EUK32-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.