The MAX8873TEUK is a fixed/adjustable linear voltage regulator with a nominal output voltage of 3.15V and a maximum output current of 50mA. It operates within a temperature range of -40°C to 85°C and is packaged in a 5-pin R-PDSO-G5 package. The device has a maximum input voltage of 7V and a maximum line regulation of 0.0189% and load regulation of 0.047%. It is suitable for use in power management applications.
Maxim MAX8873TEUK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED/ADJUSTABLE |
| Dropout Voltage1-Nom | 0.055 |
| Output Voltage1-Nom | 3.15 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0189 |
| Load Regulation-Max | 0.047 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8873TEUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.