The MAX8877EUK26-T is a dual output low dropout (LDO) linear voltage regulator with a maximum operating temperature of 150°C. It has a 5-pin package and a maximum input voltage of 6.5V. The regulator provides two output voltages, 2.522V and 2.652V, with a maximum output current of 0.15A. The device is available in the LSSOP-14 package type.
Maxim MAX8877EUK26-T technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.522 |
| Output Voltage1-Max | 2.652 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.6 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8877EUK26-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.