Fixed positive LDO regulator offering a 3.2V output voltage with a maximum dropout voltage of 0.12V. This 5-terminal CMOS device operates from a 3.3V to 6.5V input range, delivering up to 0.15A output current. Features include ±3% voltage tolerance, 0.0153% line regulation, and 0.151% load regulation. Packaged in a SOT-23 (PDSO5) with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX8877EUK32-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8877EUK32-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 3.104 |
| Output Voltage1-Max | 3.264 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.165 |
| Output Voltage1-Nom | 3.2 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0153 |
| Load Regulation-Max | 0.151 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8877EUK32-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.