Sign in to ask questions about the Maxim MAX8877EZK28+TGF4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8877EZK28+TGF4 technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 100uA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 727mW |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| Reference Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8877EZK28+TGF4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
