The MAX8878EZK18-T is a 5-pin dual output low dropout (LDO) voltage regulator with a nominal output voltage of 1.8V. It can handle an input voltage range of 2.5V to 6.5V and has a maximum output current of 150mA. The device operates over a temperature range of -40°C to 150°C and has a dropout voltage of 0.165V at 150mA. The MAX8878EZK18-T is packaged in a 5-pin R-PDSO-G5 package with a width of 1.625mm and a length of 2.9mm. It is suitable for use in a variety of applications including portable electronics and industrial control systems.
Maxim MAX8878EZK18-T technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.737 |
| Output Voltage1-Max | 1.863 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.165 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0108 |
| Load Regulation-Max | 0.0864 |
| Dropout Voltage1-Max | 0.12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8878EZK18-T to view detailed technical specifications.
No datasheet is available for this part.