The MAX8878EZK28-TG50 is a 5-terminal dual output low dropout (LDO) voltage regulator from Maxim. It features a nominal output voltage of 2.8V and a maximum output current of 150mA. The device operates over a temperature range of -40°C to 150°C junction temperature maximum. It is available in a TSSOP package.
Maxim MAX8878EZK28-TG50 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8878EZK28-TG50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.