
The MAX8882EUT55+T is a dual linear voltage regulator with an output voltage of 1.8V and an output current of 160mA. It features a dropout voltage of 72mV and an input bias current of 165uA. The device is packaged in a SOT-23-6 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 695mW.
Sign in to ask questions about the Maxim MAX8882EUT55+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8882EUT55+T technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 72mV |
| Input Bias Current | 165uA |
| Min Current Limit | 160mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 160mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | MAX8882 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8882EUT55+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
