The MAX8882EUTAQ is a 3.3V linear voltage regulator with a maximum output current of 0.16A. It has a fixed output voltage of 3.3V and a dropout voltage of 0.072V. The device operates over a temperature range of -40°C to 150°C and is available in a 6-pin SOT-23 package. The MAX8882EUTAQ has a maximum input voltage of 6.5V and a maximum input voltage absolute of 7V. It has a line regulation of 0.0185% and a voltage tolerance of 2%.
Sign in to ask questions about the Maxim MAX8882EUTAQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8882EUTAQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.16 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.072 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0185 |
| Dropout Voltage1-Max | 0.144 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8882EUTAQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.