The MAX8882EUTJJ-T is a dual output low dropout (LDO) regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a fixed output voltage of 2.85V and a maximum output current of 0.16A. The device is packaged in a miniature SOT-23 6-pin package and is suitable for use in a variety of applications. The MAX8882EUTJJ-T has a maximum input voltage of 6.5V and a maximum input voltage absolute of 7V. It also features a maximum voltage tolerance of 3% and a maximum line regulation of 0.0228V.
Sign in to ask questions about the Maxim MAX8882EUTJJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8882EUTJJ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.7645 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 0.16 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.072 |
| Output Voltage1-Nom | 2.85 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0228 |
| Dropout Voltage1-Max | 0.144 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8882EUTJJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.