The MAX8883EUTJJ is a dual linear voltage regulator with a fixed output voltage of 2.85V and a maximum output current of 0.16A. It is available in a 6-pin SOT-23 package and operates over a temperature range of -40°C to 150°C. The regulator has a maximum input voltage of 6.5V and a maximum dropout voltage of 0.144V. It is suitable for use in a variety of applications including power management and voltage regulation.
Sign in to ask questions about the Maxim MAX8883EUTJJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8883EUTJJ technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.7645 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 0.16 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.072 |
| Output Voltage1-Nom | 2.85 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0228 |
| Load Regulation-Max | 0.16 |
| Dropout Voltage1-Max | 0.144 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8883EUTJJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.