The MAX8883EUTJJ-T is a dual output low dropout (LDO) voltage regulator with a nominal output voltage of 2.85V. It features a maximum operating temperature of 150°C and is packaged in a miniature SOT-23-6 package. The device has a maximum input voltage of 6.5V and a maximum output current of 0.16A. It also has a maximum voltage tolerance of 2% and a maximum dropout voltage of 0.144V. The MAX8883EUTJJ-T is suitable for use in a variety of applications, including power management and voltage regulation.
Maxim MAX8883EUTJJ-T technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.7645 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 0.16 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.072 |
| Output Voltage1-Nom | 2.85 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0228 |
| Load Regulation-Max | 0.16 |
| Dropout Voltage1-Max | 0.144 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.