
The MAX8884YEREKE+T is a 3-output DC-DC converter with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 700mA and three outputs with a voltage of 1.2V each. It is available in a surface mount package with a quantity of 2500 units per reel.
Sign in to ask questions about the Maxim MAX8884YEREKE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8884YEREKE+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Output Current | 700mA |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX8884Y |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 1.2V |
| Voltage - Output 3 | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8884YEREKE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
