The MAX8885EUK25 is a dual output low dropout (LDO) voltage regulator from Maxim. It features two independent output voltage regulators with a nominal output voltage of 2.5V and a maximum output current of 100mA. The device operates from an input voltage range of 2.5V to 6.5V and has a maximum junction temperature of 150°C. The MAX8885EUK25 is packaged in a SOT-23, 5 PIN package.
Sign in to ask questions about the Maxim MAX8885EUK25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8885EUK25 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.475 |
| Output Voltage1-Max | 2.525 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8885EUK25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.