The MAX8885EUK27 is a 2.7V linear voltage regulator with a maximum output current of 100mA. It has a maximum input voltage of 6.5V and a minimum input voltage of 2.5V. The device is packaged in a 5-pin LSSOP package and has an operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Maxim MAX8885EUK27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8885EUK27 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.673 |
| Output Voltage1-Max | 2.727 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.7 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8885EUK27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.