The MAX8885EUK33-T is a dual output low dropout (LDO) regulator with a 5-pin package. It operates from an input voltage range of 2.5V to 6.5V and provides two regulated output voltages of 3.267V and 3.333V. The device can supply a maximum output current of 0.1A per output. The MAX8885EUK33-T is designed to operate over a temperature range of -40°C to 150°C. It is suitable for use in applications requiring low dropout voltage and high accuracy voltage regulation.
Sign in to ask questions about the Maxim MAX8885EUK33-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8885EUK33-T technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8885EUK33-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.