The MAX8885EUK50 is a 5-pin SOT-23 linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.1A. It operates over a temperature range of -40°C to 150°C junction temperature maximum. The device has a dropout voltage of up to 0.22V and can handle input voltages between 2.5V and 6.5V. The MAX8885EUK50 is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Sign in to ask questions about the Maxim MAX8885EUK50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8885EUK50 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 4.95 |
| Output Voltage1-Max | 5.05 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8885EUK50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.