The MAX8887EZK18 is a 1.8V low dropout (LDO) linear voltage regulator from Maxim. It has a maximum output current of 300mA and is available in a 5-pin TSSOP package. The regulator operates over a temperature range of -40°C to 150°C and has a maximum input voltage of 5.5V. It features a fixed output voltage and a dropout voltage of 0.15V. The MAX8887EZK18 is suitable for use in a variety of applications, including consumer electronics and industrial control systems.
Maxim MAX8887EZK18 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0089 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8887EZK18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.