The MAX8887EZK27-T is a 5-pin dual output low dropout (LDO) regulator with a nominal output voltage of 2.7V and a maximum output current of 0.3A. It has a maximum input voltage of 5.5V and operates over a temperature range of -40°C to 150°C. The device is packaged in a TSSOP-5 package and is suitable for use in a variety of applications requiring low dropout voltage regulators.
Sign in to ask questions about the Maxim MAX8887EZK27-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8887EZK27-T technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.1 |
| Output Voltage1-Min | 2.619 |
| Output Voltage1-Max | 2.781 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 2.7 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0122 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8887EZK27-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.