The MAX8888EZK25 is a 5-pin dual output linear voltage regulator IC from Maxim. It has a maximum input voltage of 5.5V and a minimum of 2.9V. The output voltage is adjustable, but the nominal output voltage is 2.5V with a dropout voltage of 0.15V. The IC can supply a maximum current of 300mA and has a voltage tolerance of 3%. The operating temperature range is from -40°C to 150°C. The MAX8888EZK25 is packaged in a TSSOP-5 package.
Sign in to ask questions about the Maxim MAX8888EZK25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8888EZK25 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.9 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0113 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8888EZK25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.