
The MAX8888EZK30+T is a single-output linear voltage regulator with a fixed output voltage of 3V. It is packaged in a SOT-23-5 surface mount package and has a maximum output current of 300mA. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The MAX8888EZK30+T has a maximum power dissipation of 727mW and a minimum input voltage of 2.5V, with a maximum input voltage of 5.5V. It also features an input bias current of 55uA and a maximum operating temperature of 85°C.
Sign in to ask questions about the Maxim MAX8888EZK30+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8888EZK30+T technical specifications.
| Accuracy | 1.2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 55uA |
| Lead Free | Lead Free |
| Min Current Limit | 420mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 727mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | MAX8888 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8888EZK30+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
