The MAX8890ETCBBB-T is a quad linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.1A. It operates over a temperature range of -40°C to 150°C. The device is packaged in a 4 x 4 mm QFN-12 package. The input voltage range is from 2.5V to 5.5V.
Sign in to ask questions about the Maxim MAX8890ETCBBB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8890ETCBBB-T technical specifications.
| Number of Terminals | 12 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 4 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Number of Outputs | 3 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX8890ETCBBB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.