
The MAX8891EXK15+T is a single-output linear voltage regulator with a fixed output voltage of 1.5V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SC package. The device is RoHS compliant and has a dropout voltage of 180mV. It can handle a maximum power dissipation of 247mW and is suitable for use in a variety of applications where a low dropout voltage and high accuracy are required.
Sign in to ask questions about the Maxim MAX8891EXK15+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8891EXK15+T technical specifications.
| Accuracy | 3% |
| Package/Case | SC |
| Dropout Voltage | 180mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 247mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8891EXK15+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.