
The MAX8891EXK27+T is a single-output linear voltage regulator with an output voltage of 2.7V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device has a high power supply rejection ratio of 65dB and a low quiescent current of 40uA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Maxim MAX8891EXK27+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8891EXK27+T technical specifications.
| Accuracy | 3% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 247mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8891EXK27+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
