
The MAX8891EXK29+T is a single-output linear voltage regulator with an output voltage of 2.85V and a maximum output current of 150mA. It operates over a wide input voltage range of 2V to 6V and has a dropout voltage of 135mV. The device is suitable for use in surface mount applications and has a maximum power dissipation of 247mW. The MAX8891EXK29+T is available in a tape and reel packaging with 2500 units per package. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Maxim MAX8891EXK29+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8891EXK29+T technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 135mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 247mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8891EXK29+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.