The MAX8891EXK33/V+T is a single positive linear voltage regulator with a fixed output voltage of 3.3V and an output current of 150mA. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The regulator has a power supply rejection ratio of 65dB and a quiescent current of 40uA. It is compliant with RoHS regulations and is part of the Automotive, AEC-Q100 series from Maxim.
Sign in to ask questions about the Maxim MAX8891EXK33/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8891EXK33/V+T technical specifications.
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8891EXK33/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.