
The MAX8891EXK35+T is a 3.5V linear voltage regulator with an output current of 150mA. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 40uA. The device is RoHS compliant and available in a surface mount package. The MAX8891EXK35+T has a power supply rejection ratio (PSRR) of 65dB and is suitable for use in a variety of applications.
Maxim MAX8891EXK35+T technical specifications.
| Accuracy | 3% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.5V |
| Max Power Dissipation | 247mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8891EXK35+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
