Sign in to ask questions about the Maxim MAX8896EREE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8896EREE+T technical specifications.
| Current - Output 1 | 700mA |
| Current - Output 2 | 200mA |
| Current - Output 3 | 200mA |
| Efficiency | 94% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 200mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.7V |
| Voltage - Output 2 | 3.1V |
| Voltage - Output 3 | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8896EREE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
