Maxim MAX8900BEWV+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.616W |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 8.7V |
| Output Current | 1.2A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8900BEWV+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.