Sign in to ask questions about the Maxim MAX8900CEWV+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8900CEWV+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.616W |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 6.3V |
| Output Current | 1.2A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8900CEWV+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.