
Adjustable and fixed positive linear voltage regulator (LDO) with 500mA output current. Features a 150mV dropout voltage and a wide input voltage range from 1.7V to 5.5V. Offers selectable output voltages including 1.5V, 1.8V, 2V, 2.5V, 3V, 3.1V, 3.3V, 4.6V, 4.7V, and up to 5.3V, with 1.5% accuracy. Operates across a temperature range of -40°C to 125°C and boasts a Power Supply Rejection Ratio (PSRR) of 85dB. This surface mount component is supplied on tape and reel, is RoHS compliant, and has a minimum current limit of 600mA.
Sign in to ask questions about the Maxim MAX8902AATA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX8902AATA+T technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 150mV |
| Min Current Limit | 600mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.3V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 953.5mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 4.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8902AATA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
